BSW841

DigiKey Part Number
4770-BSW841TR-ND - Tape & Reel (TR)
4770-BSW841CT-ND - Cut Tape (CT)
4770-BSW841DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSW841
Description
IC RF SWITCH SPDT 4GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
5G NR, Cellular, LTE, PCS, WCDMA, WIMAX
Topology
-
Circuit
SPDT
Frequency Range
DC ~ 4GHz
Isolation
45dB
Insertion Loss
0.7dB
Test Frequency
2GHz
P1dB
23dBm
IIP3
48dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.56000£3.56
10£3.18300£31.83
25£2.86440£71.61
100£2.60970£260.97
250£2.35512£588.78
500£2.11324£1,056.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.78224£1,782.24
2,000£1.69313£3,386.26
Manufacturers Standard Package