9980 0091000

DigiKey Part Number
BEL4270-1000-ND
Manufacturer
Manufacturer Product Number
9980 0091000
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/28 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.078" (1.98mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
In-Stock: 1,000
Can ship immediately
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£1.01819£1,018.19
2,000£0.96707£1,934.14
3,000£0.93812£2,814.36
5,000£0.90261£4,513.05
7,000£0.88479£6,193.53
Manufacturers Standard Package
Unit Price without VAT:£1.01819
Unit Price with VAT:£1.22183