
8443 060U500 | |
---|---|
DigiKey Part Number | BEL1467-500-ND |
Manufacturer | |
Manufacturer Product Number | 8443 060U500 |
Description | CABLE 3COND 22AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | £0.94460 | £472.30 |
1,000 | £0.89768 | £897.68 |
1,500 | £0.87113 | £1,306.69 |
2,500 | £0.83854 | £2,096.35 |
3,500 | £0.81762 | £2,861.67 |
5,000 | £0.79588 | £3,979.40 |
Unit Price without VAT: | £0.94460 |
---|---|
Unit Price with VAT: | £1.13352 |