39120 008100 | |
---|---|
DigiKey Part Number | BEL3573-100-ND |
Manufacturer | |
Manufacturer Product Number | 39120 008100 |
Description | HOOK-UP STRND 20AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | £1.30810 | £130.81 |
200 | £1.24435 | £248.87 |
300 | £1.20823 | £362.47 |
500 | £1.16400 | £582.00 |
700 | £1.13560 | £794.92 |
1,000 | £1.10609 | £1,106.09 |
2,500 | £1.03310 | £2,582.75 |
5,000 | £0.98043 | £4,902.15 |
Unit Price without VAT: | £1.30810 |
---|---|
Unit Price with VAT: | £1.56972 |