
SDI65-56-UD-P6R | |
|---|---|
DigiKey Part Number | 179-SDI65-56-UD-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SDI65-56-UD-P6R |
Description | AC-DC, 56 VDC, 1.17 A, SW, C14 D |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 56V 66 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 56V | |
Current - Output (Max) | 1.17A | |
Power (Watts) | 66 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CE, cULus, FCC, LPS, PSE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | £16.46790 | £8,563.31 |
| Unit Price without VAT: | £16.46790 |
|---|---|
| Unit Price with VAT: | £19.76148 |

