cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK5540-9ER

Digi-Key Part Number
LK5540-9ER-ND
Manufacturer
Manufacturer Product Number
LK5540-9ER
Description
AC/DC CONVERTER 2X15V 150W
Detailed Description
Enclosed, Conformal Coated AC DC Converters 2 Output 15V 15V 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Product Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
5 A
Power (Watts)
150W
Applications
ITE (Commercial), Railway
Voltage - Isolation
4 kV
Efficiency
83%
Operating Temperature
-40°C ~ 71°C
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm)
Approval Agency
cCSAus, CE, cULus, NEMKO
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6018
Additional Resources
AttributeDescription
Standard Package5