IMX4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70IMX4-15-8

Digi-Key Part Number
70IMX4-15-8-ND
Manufacturer
Manufacturer Product Number
70IMX4-15-8
Description
DC DC CONVERTER 15V 4W
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 15V 280mA 40V - 121V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Product Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
121V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
280mA
Power (Watts)
4 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 13 Leads
Size / Dimension
1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names2266-70IMX4-15-8
Standard Package10