RST 6.3-AMMO | |
---|---|
DigiKey Part Number | 5923-RST6.3-AMMOCT-ND - Cut Tape (CT) 5923-RST6.3-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RST 6.3-AMMO |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 6.3-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 281.0 | |
Approval Agency | CE, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.008 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.26000 | £0.26 |
5 | £0.21600 | £1.08 |
10 | £0.19900 | £1.99 |
50 | £0.16460 | £8.23 |
100 | £0.15190 | £15.19 |
250 | £0.14044 | £35.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.19251 | £192.51 |
2,000 | £0.17773 | £355.46 |
3,000 | £0.16957 | £508.71 |
5,000 | £0.15979 | £798.95 |
7,000 | £0.15362 | £1,075.34 |
10,000 | £0.14733 | £1,473.30 |
Unit Price without VAT: | £0.26000 |
---|---|
Unit Price with VAT: | £0.31200 |