1812 (4532 Metric), Concave

0ZCG0075BF2B

Digi-Key Part Number
507-1765-2-ND - Tape & Reel (TR)
507-1765-1-ND - Cut Tape (CT)
507-1765-6-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0ZCG0075BF2B
Supplier
Description
PTC RESET FUSE 33V 750MA 1812
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Max
40 A
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
110 mOhms
Resistance - Post Trip (R1) (Max)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.14000£0.14
5£0.13800£0.69
10£0.13100£1.31
50£0.11680£5.84
100£0.10870£10.87
250£0.09664£24.16
500£0.08054£40.27
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500£0.07248£108.72
3,000£0.06442£193.26
7,500£0.06040£453.00
10,500£0.05637£591.88
Additional Resources
AttributeDescription
Other Names
507-1765-1
507-1765-2
507-1765-6
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PTS181233V075Eaton - Electronics Division7283-3153-1-ND£0.15000Direct