
SLPVAE14-270 | |
---|---|
DigiKey Part Number | 2170-SLPVAE14-270-ND |
Manufacturer | |
Manufacturer Product Number | SLPVAE14-270 |
Description | EZ-SCREEN LOW PROFILE BASIC, EMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Transmitter Only |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 270mm | |
Number of Beams | 27 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 4.0m | |
Features | Transmitter Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £387.76000 | £387.76 |
Unit Price without VAT: | £387.76000 |
---|---|
Unit Price with VAT: | £465.31200 |