16-WLCSP

IQS269AD0CSR

Digi-Key Part Number
1790-IQS269AD0CSRTR-ND - Tape & Reel (TR)
1790-IQS269AD0CSRCT-ND - Cut Tape (CT)
1790-IQS269AD0CSRDKR-ND - Digi-Reel®
Manufacturer
Azoteq (Pty) Ltd
Manufacturer Product Number
IQS269AD0CSR
Supplier
Description
TOUCH CONTROLLER
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Capacitive Touch 16-WLCSP (1.62x1.62)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Azoteq (Pty) Ltd
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.62x1.62)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.69000£0.69
10£0.61800£6.18
25£0.58640£14.66
100£0.48190£48.19
250£0.45048£112.62
500£0.39810£199.05
1,000£0.31429£314.29
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.29650£889.50
Additional Resources
AttributeDescription
Other Names
Q13447090
1790-IQS269AD0CSRDKR
1790-IQS269AD0CSRCT
1790-IQS269AD0CSRTR
Standard Package3,000