1206 (3216 Metric)

TAJA335K016RNJ

Digi-Key Part Number
478-2354-2-ND - Tape & Reel (TR)
478-2354-1-ND - Cut Tape (CT)
478-2354-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TAJA335K016RNJ
Supplier
Description
CAP TANT 3.3UF 10% 16V 1206
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Molded Tantalum Capacitors 1206 (3216 Metric) 5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.34000£0.34
10£0.23900£2.39
50£0.16700£8.35
100£0.14310£14.31
500£0.10726£53.63
1,000£0.09058£90.58
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.08582£171.64
Additional Resources
AttributeDescription
Other Names
478-2354-6
478-2354-1
478-2354-2
TAJA335K016R
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
THJA335K016RJNAVX Corporation3,580478-5697-1-ND£0.42000Upgrade
TPSA335K016R3500AVX Corporation49478-2395-1-ND£0.42000Similar