HQCC 145
HQCC 145
Hi-Q_HQCC

HQCCHA221GAT9A

Digi-Key Part Number
478-4548-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
HQCCHA221GAT9A
Supplier
Description
CAP CER 220PF 3KV NP0 2325
Detailed Description
220 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 2325 (5864 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Obsolete
Capacitance
220 pF
Tolerance
±2%
Voltage - Rated
3000V (3kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR, High Voltage
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
2325 (5864 Metric)
Size / Dimension
0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.145" (3.68mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names478-4548
Standard Package1