5OK221MAAJI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5NS271KBBCI

Digi-Key Part Number
5NS271KBBCI-ND - Tape & Box (TB)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
5NS271KBBCI
Supplier
Description
CAP CER 270PF 2KV Y5F RADIAL
Detailed Description
270 pF ±10% 2000V (2kV) Ceramic Capacitor Y5F Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Y5F
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Additional Resources
AttributeDescription
Standard Package1,500