cms-photo-not-available

208484042005025

Digi-Key Part Number
208484042005025-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
208484042005025
Supplier
Description
CONN DIN RCPT 48POS PCB GOLD
Detailed Description
48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48 (42 + 6 Power)
Number of Positions Loaded
42
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package96