1825 (4564 Metric) 2,54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825CC154KAJBE

Digi-Key Part Number
1825CC154KAJBE-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1825CC154KAJBE
Supplier
Description
CAP CER 0.15UF 630V X7R 1825
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1825CC154KAT2AKYOCERA AVX837478-10714-1-ND£0.93000search-direct
1825CC154KAT1AKYOCERA AVX1,906478-3016-1-ND£0.93000search-direct