1808 (4520 Metric) 2,03mm

1808CC152KAT3A

Digi-Key Part Number
1808CC152KAT3A-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
1808CC152KAT3A
Supplier
Description
CAP CER 1500PF 630V X7R 1808
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1500 pF
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4,000