1210 (3225 Metric) 1,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 1,70mm
AT2A_1210_1.7

1210SC562KAT1A

Digi-Key Part Number
478-5962-2-ND - Tape & Reel (TR)
478-5962-1-ND - Cut Tape (CT)
478-5962-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1210SC562KAT1A
Supplier
Description
CAP CER 5600PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.45000£0.45
10£0.32300£3.23
50£0.24420£12.21
100£0.21260£21.26
500£0.15748£78.74
1,000£0.13385£133.85
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.12598£251.96
Additional Resources
AttributeDescription
Other Names
1210SC562KAT1A\2K
1210SC562KAT1A/2K
478-5962-6
478-5962-1
478-5962-2
Standard Package2,000