1210 (3225 Metric) 2,80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210GA181JAT2A

Digi-Key Part Number
1210GA181JAT2A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1210GA181JAT2A
Supplier
Description
CAP CER 180PF 2KV NP0 1210
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.33612£672.24
Additional Resources
AttributeDescription
Standard Package2,000