0805 (2012 Metric) 0,94mm

0805ZC154KAT4A

Digi-Key Part Number
0805ZC154KAT4A-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
0805ZC154KAT4A
Supplier
Description
CAP CER 0.15UF 10V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000£0.04253£637.95
Additional Resources
AttributeDescription
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0805YC154JAT2AAVX Corporation1,325478-10841-1-ND£0.22000Upgrade
0805YC154KAT2AAVX Corporation6,977478-12796-1-ND£0.23000Upgrade