0805 (2012 Metric) 0,94mm

0805YC103MAT2A

Digi-Key Part Number
478-11919-2-ND - Tape & Reel (TR)
478-11919-1-ND - Cut Tape (CT)
478-11919-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
0805YC103MAT2A
Supplier
Description
CAP CER 10000PF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.18000£0.18
10£0.12000£1.20
50£0.07200£3.60
100£0.06080£6.08
500£0.04158£20.79
1,000£0.03680£36.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.03199£127.96
Additional Resources
AttributeDescription
Other Names
478-11919-6
478-11919-1
0805YC103MAT2A-ND
478-11919-2
Standard Package4,000