0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC331KAT2A

Digi-Key Part Number
478-11843-2-ND - Tape & Reel (TR)
478-11843-1-ND - Cut Tape (CT)
478-11843-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0603YC331KAT2A
Supplier
Description
CAP CER 330PF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.03258£130.32
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.18000£0.18
10£0.12200£1.22
50£0.07340£3.67
100£0.06190£6.19
500£0.04236£21.18
1,000£0.03747£37.47
Digi-Reel®
QtyUnit PriceExt Price
1£0.18000£0.18
10£0.12200£1.22
50£0.07340£3.67
100£0.06190£6.19
500£0.04236£21.18
1,000£0.03747£37.47
Additional Resources
AttributeDescription
Other Names
478-11843-2
478-11843-1
478-11843-6
0603YC331KAT2A-ND
Standard Package4,000