0603 (1608 Metric) 0,90mm
0603 (1608 Metric) 0,90mm
0603 SMD Ceramic Cap

06035D104KAT2A

Digi-Key Part Number
478-6206-2-ND - Tape & Reel (TR)
478-6206-1-ND - Cut Tape (CT)
478-6206-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
06035D104KAT2A
Supplier
Description
CAP CER 0.1UF 50V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.18000£0.18
10£0.12500£1.25
50£0.07540£3.77
100£0.06360£6.36
500£0.04352£21.76
1,000£0.03851£38.51
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.03348£133.92
Additional Resources
AttributeDescription
Other Names
06035D104KAT2A/4K
06035D104KAT2A\4K
06035D104KAT2A-ND
478-6206-6
478-6206-2
478-6206-1
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06035C104JAT2AAVX Corporation3,349,628478-5778-1-ND£0.07000Upgrade
06035C104KAT2AAVX Corporation6,002,033478-5052-1-ND£0.07000Upgrade
06035C104KAT4AAVX Corporation5,732478-10346-1-ND£0.07000Upgrade