SPZV-50-258-512

DigiKey Part Number
243-SPZV-50-258-512-ND
Manufacturer
Manufacturer Product Number
SPZV-50-258-512
Description
STEREO ZOOM TRINOCULAR MICROSCOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED (60)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Microscope, Stereo Zoom (Trinocular)
Magnification Range
6.7x ~ 50x
Field of View
1.35" ~ 0.14" (34.30mm ~ 3.60mm)
Working Distance
4.25" (107.95mm)
Illumination
LED (60)
Camera Type
-
Interface
-
Includes
Clamp, Ring Light
Base Product Number
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3,600.29000£3,600.29
Manufacturers Standard Package