13915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13915

DigiKey Part Number
243-1339-ND
Manufacturer
Manufacturer Product Number
13915
Description
SCREWDRIVER PHILLIPS #1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
3.94" (100.0mm)
Length - Overall
-
Features
Black Tip, Free Turning Cap
Weight
0.05 lb (22.68 g)
In-Stock: 1
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.45000£3.45
5£3.20000£16.00
10£3.09700£30.97
25£2.96600£74.15
Unit Price without VAT:£3.45000
Unit Price with VAT:£4.14000