32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD21E18A-AF

Digi-Key Part Number
2156-ATSAMD21E18A-AF-ND
Manufacturer
Manufacturer Product Number
ATSAMD21E18A-AF
Description
IC MCU 32BIT 256KB FLASH 32TQFP
Detailed Description
ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
Speed
48MHz
Connectivity
I²C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Environmental & Export Classifications
AttributeDescription
ECCN3A991A2
HTSUS8542.31.0001