24-VSOP

CQ3300

Digi-Key Part Number
974-1087-2-ND - Tape & Reel (TR)
974-1087-1-ND - Cut Tape (CT)
974-1087-6-ND - Digi-Reel®
Manufacturer
Asahi Kasei Microdevices/AKM
Manufacturer Product Number
CQ3300
Supplier
Description
SENSOR CURRENT HALL 20A AC/DC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Current Sensor 6.4A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Asahi Kasei Microdevices/AKM
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Open Loop
Current - Sensing
6.4A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
325mV/A
Frequency
1MHz
Linearity
±0.6%
Accuracy
±0.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
0.5µs
Current - Supply (Max)
11mA
Operating Temperature
-40°C ~ 90°C
Polarization
Bidirectional
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width), 10 Leads
Supplier Device Package
24-VSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£6.35000£6.35
5£5.60800£28.04
10£4.95300£49.53
25£4.01840£100.46
50£3.55120£177.56
100£3.45770£345.77
500£2.89704£1,448.52
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£2.71012£2,710.12