SB-MT2000-L | |
---|---|
DigiKey Part Number | 4545-SB-MT2000-L-ND |
Manufacturer | |
Manufacturer Product Number | SB-MT2000-L |
Description | BATTERY PACK LI-ION 3.7V 18650 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 2.6Ah | |
Size / Dimension | 2.95" L x 1.18" W x 1.06" H (75.0mm x 30.0mm x 27.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £27.13000 | £27.13 |
Unit Price without VAT: | £27.13000 |
---|---|
Unit Price with VAT: | £32.55600 |