SB-7525B

DigiKey Part Number
4545-SB-7525B-ND
Manufacturer
Manufacturer Product Number
SB-7525B
Description
BATTERY PACK LI-ION 3.7V
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
-
Number of Cells
1
Voltage - Rated
Capacity
140mAh
Size / Dimension
0.98" L x 0.43" W x 0.43" H (25.0mm x 11.0mm x 11.0mm)
In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Artisan Power
A separate shipping fee may apply.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£10.77000£10.77
Unit Price without VAT:£10.77000
Unit Price with VAT:£12.92400