SB-3600-L | |
---|---|
DigiKey Part Number | 4545-SB-3600-L-ND |
Manufacturer | |
Manufacturer Product Number | SB-3600-L |
Description | BATTERY PACK LI-ION 3.6V |
Customer Reference | |
Detailed Description | 3.6 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 3.35Ah | |
Size / Dimension | 3.23" L x 0.98" W x 0.91" H (82.0mm x 25.0mm x 23.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £39.10000 | £39.10 |
Unit Price without VAT: | £39.10000 |
---|---|
Unit Price with VAT: | £46.92000 |