RB-INT4000-N

DigiKey Part Number
4545-RB-INT4000-N-ND
Manufacturer
Manufacturer Product Number
RB-INT4000-N
Description
BATTERY PACK NIMH 3.6V AAA
Customer Reference
Detailed Description
AAA 3.6 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
3
Voltage - Rated
Capacity
730mAh
Size / Dimension
1.81" L x 1.22" W x 0.43" H (46.0mm x 31.0mm x 11.0mm)
In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Artisan Power
A separate shipping fee may apply.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£21.55000£21.55
Unit Price without VAT:£21.55000
Unit Price with VAT:£25.86000