RB-D62-L | |
---|---|
DigiKey Part Number | 4545-RB-D62-L-ND |
Manufacturer | |
Manufacturer Product Number | RB-D62-L |
Description | BATTERY PACK LI-ION 3.7V |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 1.3Ah | |
Size / Dimension | 2.87" L x 1.77" W x 0.39" H (73.0mm x 45.0mm x 10.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £27.75000 | £27.75 |
Unit Price without VAT: | £27.75000 |
---|---|
Unit Price with VAT: | £33.30000 |