
FB-BP190-N | |
---|---|
DigiKey Part Number | 4545-FB-BP190-N-ND |
Manufacturer | |
Manufacturer Product Number | FB-BP190-N |
Description | BATTERY PACK NIMH 7.2V |
Customer Reference | |
Detailed Description | 7.2 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Size / Dimension | 5.43" L x 1.42" W x 1.30" H (138.0mm x 36.0mm x 33.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £48.28000 | £48.28 |
Unit Price without VAT: | £48.28000 |
---|---|
Unit Price with VAT: | £57.93600 |