FB-BP152-N | |
---|---|
DigiKey Part Number | 4545-FB-BP152-N-ND |
Manufacturer | |
Manufacturer Product Number | FB-BP152-N |
Description | BATTERY PACK NIMH 3.6V |
Customer Reference | |
Detailed Description | 3.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Size / Dimension | 2.01" L x 1.93" W x 0.87" H (51.00mm x 49.00mm x 22.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £43.09000 | £43.09 |
Unit Price without VAT: | £43.09000 |
---|---|
Unit Price with VAT: | £51.70800 |