MPSERIESCONFIGURABLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1-1E-1Q-1Q-1W-1W-1W-1W-01

Digi-Key Part Number
MP1-1E-1Q-1Q-1W-1W-1W-1W-01-ND
Manufacturer
Manufacturer Product Number
MP1-1E-1Q-1Q-1W-1W-1W-1W-01
Description
AC/DC CNVRTR 5V 2X24V 48V 1200W
Detailed Description
Enclosed AC DC Converters 7 Output 5V 24V 24V 48V 35A, 8.5A, 8.5A, 4A, 4A, 4A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Product Status
Obsolete
Type
Enclosed
Number of Outputs
7
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
24V
Voltage - Output 4
48V
Current - Output (Max)
35A, 8.5A, 8.5A, 4A, 4A, 4A
Power (Watts)
1200W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1