cms-photo-not-available

IMP4-1L0-1R0-LLE-0M

Digi-Key Part Number
IMP4-1L0-1R0-LLE-0M-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
IMP4-1L0-1R0-LLE-0M
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 5 Output 12V 28V 12V 12V 17A, 6.7A, 1A, 1A, 2A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
5
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
28V
Voltage - Output 3
12V
Voltage - Output 4
12V
Current - Output (Max)
17A, 6.7A, 1A, 1A, 2A
Power (Watts)
426W
Applications
ITE (Commercial), Medical
Voltage - Isolation
2 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9540
Additional Resources
AttributeDescription
Standard Package1