cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB50-48S2V0-R

Digi-Key Part Number
EXB50-48S2V0-R-ND
Manufacturer
Manufacturer Product Number
EXB50-48S2V0-R
Description
DC DC CONVERTER 2V 20W
Detailed Description
Isolated Module DC DC Converter 1 Output 2V 10A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
-
Product Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
87.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 8 Leads
Size / Dimension
2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package120