
LCM30008-T | |
---|---|
DigiKey Part Number | 454-LCM30008-T-ND |
Manufacturer | |
Manufacturer Product Number | LCM30008-T |
Description | AC/DC CONVERTER 18V 3000W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 18V 90 ~ 264 VAC, 128 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 128 ~ 370 VDC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 166.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.12" L x 4.64" W x 2.50" H (282.5mm x 117.8mm x 63.5mm) | |
Approval Agency | CB, CE, cUL, TUV, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £584.91000 | £584.91 |
5 | £557.08000 | £2,785.40 |
10 | £545.50400 | £5,455.04 |
Unit Price without VAT: | £584.91000 |
---|---|
Unit Price with VAT: | £701.89200 |