DS Short Series AC-DC Power Supplies part 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS850-9

DigiKey Part Number
DS850-9-ND
Manufacturer
Manufacturer Product Number
DS850-9
Description
AC/DC CONVERTER 48V 850W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
82%
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Obsolete
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
17.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.