Similar

DS850-3-002 | |
|---|---|
DigiKey Part Number | DS850-3-002-ND |
Manufacturer | |
Manufacturer Product Number | DS850-3-002 |
Description | AC/DC CONVERTER 12V 850W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 82% |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Obsolete | Features Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 70 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPS1000-12/S | TDK-Lambda | 1 | 285-FPS1000-12/S-ND | £607.72000 | Similar |



