Parametric Equivalent

11-003.5-182B | |
|---|---|
DigiKey Part Number | 11-003.5-182B-ND |
Manufacturer | |
Manufacturer Product Number | 11-003.5-182B |
Description | PIN-STAKED FLEX JUMPER 11POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.50" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.50" (88.90mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | £6.14902 | £313.60 |
| Unit Price without VAT: | £6.14902 |
|---|---|
| Unit Price with VAT: | £7.37882 |

