
MTFC4GACAALT-4M IT TR | |
---|---|
DigiKey Part Number | 5736-MTFC4GACAALT-4MITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC4GACAALT-4M IT TR |
Description | 4GB eMMC v4.51 -40c to +85c 100p |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit eMMC_4.5 100-TBGA (14x18) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_4.5 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TBGA (14x18) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £5.90960 | £5,909.60 |
2,000 | £5.83573 | £11,671.46 |
Unit Price without VAT: | £5.90960 |
---|---|
Unit Price with VAT: | £7.09152 |