QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

ER1840-25JM

Digi-Key Part Number
ER1840-25JM-ND - Tape & Reel (TR)
Manufacturer
API Delevan Inc.
Manufacturer Product Number
ER1840-25JM
Supplier
Description
FIXED IND 6.2UH 560MA 375MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
6.2 µH Unshielded Molded Inductor 560 mA 375mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Iron
Inductance
6.2 µH
Tolerance
±5%
Current Rating (Amps)
560 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
375mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£11.47642£28,691.05
Additional Resources
AttributeDescription
Other Names
ER1840-25JM TR 2500
ER1840-25JM-MIL
Standard Package2,500