QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

ER1840-101JP

Digi-Key Part Number
ER1840-101JP-ND - Tape & Reel (TR)
Manufacturer
API Delevan Inc.
Manufacturer Product Number
ER1840-101JP
Supplier
Description
FIXED IND 160NH 2.7A 35 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
160 nH Unshielded Molded Inductor 2.7 A 35mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Phenolic
Inductance
160 nH
Tolerance
±5%
Current Rating (Amps)
2.7 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
415MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£11.47642£28,691.05
Additional Resources
AttributeDescription
Other Names
ER1840-101JP TR 2500
ER1840-101JP-MIL
Standard Package2,500