cms-photo-not-available

C0603C-8N70G1T3

Digi-Key Part Number
C0603C-8N70G1T3-ND - Tape & Reel (TR)
Manufacturer
API Delevan Inc.
Manufacturer Product Number
C0603C-8N70G1T3
Supplier
Description
FIXED IND 8.7NH 700MA 140MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8.7 nH Unshielded Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
8.7 nH
Tolerance
±2%
Current Rating (Amps)
700 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
5.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.047" W (1.80mm x 1.20mm)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
200£1.34980£269.96
Additional Resources
AttributeDescription
Other NamesC0603C-8N70G1T3 TR 200
Standard Package200