cms-photo-not-available

C0603C-36N0J1T1

Digi-Key Part Number
C0603C-36N0J1T1-ND - Tape & Reel (TR)
Manufacturer
API Delevan Inc.
Manufacturer Product Number
C0603C-36N0J1T1
Supplier
Description
FIXED IND 36NH 540MA 250MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
36 nH Unshielded Wirewound Inductor 540 mA 250mOhm Max 0603 (1608 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
36 nH
Tolerance
±5%
Current Rating (Amps)
540 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
37 @ 250MHz
Frequency - Self Resonant
2.08GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.047" W (1.80mm x 1.20mm)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
200£1.06250£212.50
Additional Resources
AttributeDescription
Other NamesC0603C-36N0J1T1 TR 200
Standard Package200