cms-photo-not-available

4302-183G

Digi-Key Part Number
4302-183G-ND - Tape & Reel (TR)
Manufacturer
API Delevan Inc.
Manufacturer Product Number
4302-183G
Supplier
Description
FIXED IND 18UH 115MA 11 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
18 µH Unshielded - Inductor 115 mA 11Ohm Max 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Iron Powder
Inductance
18 µH
Tolerance
±2%
Current Rating (Amps)
115 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
20 @ 2.5MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£4.31408£8,628.16
Additional Resources
AttributeDescription
Other Names4302-183G TR 2000
Standard Package2,000