cms-photo-not-available

3094R-393GS

Digi-Key Part Number
3094R-393GS-ND - Tape & Reel (TR)
Manufacturer
API Delevan Inc.
Manufacturer Product Number
3094R-393GS
Supplier
Description
FIXED IND 39UH 84MA 7 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
39 µH Unshielded - Inductor 84 mA 7Ohm Max 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Iron
Inductance
39 µH
Tolerance
±2%
Current Rating (Amps)
84 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
65 @ 2.5MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Height - Seated (Max)
0.140" (3.56mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
650£30.70274£19,956.78
Additional Resources
AttributeDescription
Other Names3094R-393GS TR 650
Standard Package650