cms-photo-not-available

1944R-09H

Digi-Key Part Number
1944R-09H-ND - Tape & Reel (TR)
Manufacturer
API Delevan Inc.
Manufacturer Product Number
1944R-09H
Supplier
Description
FIXED IND 470NH 2A 70 MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
470 nH Unshielded Molded Inductor 2 A 70mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Phenolic
Inductance
470 nH
Tolerance
±3%
Current Rating (Amps)
2 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
55 @ 25MHz
Frequency - Self Resonant
288MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.193" Dia x 0.447" L (4.90mm x 11.35mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£3.20148£8,003.70
Additional Resources
AttributeDescription
Other Names1944R-09H TR 2500
Standard Package2,500