cms-photo-not-available

160R-270MS

Digi-Key Part Number
160R-270MS-ND
Manufacturer
API Delevan Inc.
Manufacturer Product Number
160R-270MS
Supplier
Description
FIXED IND 27NH 1.295A 75MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
27 nH Unshielded - Inductor 1.295 A 75mOhm Max 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Bulk
Part Status
Active
Type
-
Material - Core
Phenolic
Inductance
27 nH
Tolerance
±20%
Current Rating (Amps)
1.295 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
48 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Bulk
QtyUnit PriceExt Price
50£14.54540£727.27
Additional Resources
AttributeDescription
Other Names160R-270MS BULK 50
Standard Package50